
ST1S50PUR | |
|---|---|
DigiKey Part Number | 497-14667-2-ND - Tape & Reel (TR) 497-14667-1-ND - Cut Tape (CT) 497-14667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S50PUR |
Description | IC REG BUCK ADJ 4A 10VFDFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S50PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.84V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VFDFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.54000 | kr.12.54 |
| 10 | kr.9.22100 | kr.92.21 |
| 25 | kr.8.39520 | kr.209.88 |
| 100 | kr.7.49100 | kr.749.10 |
| 250 | kr.7.05884 | kr.1,764.71 |
| 500 | kr.6.79870 | kr.3,399.35 |
| 1.000 | kr.6.58438 | kr.6,584.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.31977 | kr.18,959.31 |
| 6.000 | kr.6.19026 | kr.37,141.56 |
| 9.000 | kr.6.12540 | kr.55,128.60 |
| Unit Price without VAT: | kr.12.54000 |
|---|---|
| Unit Price with VAT: | kr.15.67500 |


