Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1S10PUR

DigiKey Part Number
497-6313-2-ND - Tape & Reel (TR)
497-6313-1-ND - Cut Tape (CT)
497-6313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1S10PUR
Description
IC REG BUCK ADJ 3A 8DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST1S10PUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16.2V
Current - Output
Frequency - Switching
900kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.379
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.15000kr.12.15
10kr.8.96300kr.89.63
25kr.8.16080kr.204.02
100kr.7.27620kr.727.62
250kr.6.85488kr.1,713.72
500kr.6.60078kr.3,300.39
1.000kr.6.39168kr.6,391.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.6.05653kr.27,254.39
9.000kr.5.94378kr.53,494.02
Manufacturers Standard Package
Unit Price without VAT:kr.12.15000
Unit Price with VAT:kr.15.18750