
ST1PS03AQTR | |
|---|---|
DigiKey Part Number | 497-ST1PS03AQTR-ND - Tape & Reel (TR) 497-ST1PS03AQTRCT-ND - Cut Tape (CT) 497-ST1PS03AQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS03AQTR |
Description | IC REG BUCK SELECTABLE 12TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Selectable 1.6V 1 Output 400mA 12-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS03AQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (1.7x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.28000 | kr.12.28 |
| 10 | kr.9.06000 | kr.90.60 |
| 25 | kr.8.24600 | kr.206.15 |
| 100 | kr.7.35530 | kr.735.53 |
| 250 | kr.6.92972 | kr.1,732.43 |
| 500 | kr.6.67344 | kr.3,336.72 |
| 1.000 | kr.6.46241 | kr.6,462.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.54415 | kr.13,632.45 |
| Unit Price without VAT: | kr.12.28000 |
|---|---|
| Unit Price with VAT: | kr.15.35000 |


