Buck Switching Regulator IC Positive Adjustable 2.6V 1 Output 400mA 12-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1PS02C1QTR

DigiKey Part Number
497-ST1PS02C1QTR-ND - Tape & Reel (TR)
497-ST1PS02C1QCT-ND - Cut Tape (CT)
497-ST1PS02C1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1PS02C1QTR
Description
IC REG BUCK ADJ 400MA 12TQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.6V 1 Output 400mA 12-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
ST1PS02C1QTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-TQFN (1.7x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.28000kr.12.28
10kr.9.06000kr.90.60
25kr.8.24600kr.206.15
100kr.7.35530kr.735.53
250kr.6.92972kr.1,732.43
500kr.6.67344kr.3,336.72
1.000kr.6.46241kr.6,462.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.54415kr.13,632.45
Manufacturers Standard Package
Unit Price without VAT:kr.12.28000
Unit Price with VAT:kr.15.35000