
SCTW70N120G2V | |
|---|---|
DigiKey Part Number | 497-SCTW70N120G2V-ND |
Manufacturer | |
Manufacturer Product Number | SCTW70N120G2V |
Description | TRANS SJT N-CH 1200V 91A HIP247 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 91A (Tc) 547W (Tc) Through Hole HiP247™ |
Datasheet | Datasheet |
EDA/CAD Models | SCTW70N120G2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 50A, 18V | |
Vgs(th) (Max) @ Id | 4.9V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3540 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 547W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | HiP247™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.209.30000 | kr.209.30 |
| 30 | kr.137.27200 | kr.4,118.16 |
| 120 | kr.134.54775 | kr.16,145.73 |
| Unit Price without VAT: | kr.209.30000 |
|---|---|
| Unit Price with VAT: | kr.261.62500 |

