
ST16C32245TBR-E | |
|---|---|
DigiKey Part Number  | ST16C32245TBR-E-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ST16C32245TBR-E  | 
Description  | IC XLTR VL BIDIR 42-UTFBGA  | 
Customer Reference  | |
Detailed Description  | Voltage Level Translator Bidirectional 2 Circuit 2, 12 Channel 42-µTFBGA (4x3.5)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | STMicroelectronics  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Translator Type  | Voltage Level  | |
Channel Type  | Bidirectional  | |
Number of Circuits  | 2  | |
Channels per Circuit  | 2, 12  | |
Voltage - VCCA  | 2.3 V ~ 3.6 V  | |
Voltage - VCCB  | 1.65 V ~ 2.7 V  | |
Input Signal  | -  | |
Output Signal  | -  | |
Output Type  | Non-Inverted  | |
Data Rate  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 42-TFBGA  | |
Supplier Device Package  | 42-µTFBGA (4x3.5)  | |
Base Product Number  | 

