

STM32G0B1KCU7 | |
|---|---|
DigiKey Part Number | 497-STM32G0B1KCU7-ND |
Manufacturer | |
Manufacturer Product Number | STM32G0B1KCU7 |
Description | IC MCU 32BIT 256KB FLSH 32UFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G0B1KCU7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 13x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.62000 | kr.26.62 |
| 10 | kr.20.14100 | kr.201.41 |
| 25 | kr.18.52680 | kr.463.17 |
| 100 | kr.16.74880 | kr.1,674.88 |
| 250 | kr.15.90144 | kr.3,975.36 |
| 500 | kr.15.39072 | kr.7,695.36 |
| 1.000 | kr.14.97030 | kr.14,970.30 |
| 2.940 | kr.14.45923 | kr.42,510.14 |
| Unit Price without VAT: | kr.26.62000 |
|---|---|
| Unit Price with VAT: | kr.33.27500 |

