ISOWATT218FX SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1510FX

DigiKey Part Number
497-ST1510FX-ND
Manufacturer
Manufacturer Product Number
ST1510FX
Description
TRANS NPN 750V 12A ISOWATT-218FX
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 750 V 12 A 62 W Through Hole ISOWATT-218FX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
12 A
Voltage - Collector Emitter Breakdown (Max)
750 V
Vce Saturation (Max) @ Ib, Ic
2V @ 1.5A, 6A
Current - Collector Cutoff (Max)
200µA
DC Current Gain (hFE) (Min) @ Ic, Vce
6.5 @ 6A, 5V
Power - Max
62 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
ISOWATT218FX
Supplier Device Package
ISOWATT-218FX
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.24.70000kr.24.70
30kr.13.54233kr.406.27
120kr.11.08000kr.1,329.60
510kr.9.27273kr.4,729.09
1.020kr.8.61289kr.8,785.15
2.010kr.8.25680kr.16,596.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.70000
Unit Price with VAT:kr.30.87500