ST13009 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 1.149
Unit Price: kr.17.55000
Datasheet

Similar


onsemi
In Stock: 687
Unit Price: kr.17.36000
Datasheet

Similar


onsemi
In Stock: 1.535
Unit Price: kr.13.05000
Datasheet
Bipolar (BJT) Transistor NPN 400 V 12 A 100 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST13009

DigiKey Part Number
497-3510-ND
Manufacturer
Manufacturer Product Number
ST13009
Description
TRANS NPN 400V 12A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 12 A 100 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
ST13009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
12 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 3A, 12A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 8A, 5V
Power - Max
100 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes