8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRK2000DTR

DigiKey Part Number
497-10737-2-ND - Tape & Reel (TR)
497-10737-1-ND - Cut Tape (CT)
497-10737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRK2000DTR
Description
IC SMART DVR SYNC RECT 8-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Supply Controller General Purpose 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
General Purpose
Voltage - Input
-
Voltage - Supply
4.5V ~ 32V
Current - Supply
35 mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.461
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.50000kr.18.50
10kr.13.80500kr.138.05
25kr.12.63360kr.315.84
100kr.11.35170kr.1,135.17
250kr.10.73996kr.2,684.99
500kr.10.37108kr.5,185.54
1.000kr.10.06752kr.10,067.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.86961kr.22,174.02
Manufacturers Standard Package
Unit Price without VAT:kr.18.50000
Unit Price with VAT:kr.23.12500