Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRK1004CTR

DigiKey Part Number
497-SRK1004CTR-ND - Tape & Reel (TR)
497-SRK1004CTRCT-ND - Cut Tape (CT)
497-SRK1004CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRK1004CTR
Description
SYNCHRONOUS RECTIFIER CONTROLLER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SRK1004CTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 36V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.711
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.40000kr.5.40
10kr.3.85800kr.38.58
25kr.3.47480kr.86.87
100kr.3.05100kr.305.10
250kr.2.84900kr.712.25
500kr.2.72710kr.1,363.55
1.000kr.2.62678kr.2,626.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.50286kr.7,508.58
6.000kr.2.44221kr.14,653.26
9.000kr.2.41184kr.21,706.56
15.000kr.2.37820kr.35,673.00
21.000kr.2.35852kr.49,528.92
Manufacturers Standard Package
Unit Price without VAT:kr.5.40000
Unit Price with VAT:kr.6.75000