MFR Recommended

SRK1000 | |
|---|---|
DigiKey Part Number | 497-18292-2-ND - Tape & Reel (TR) 497-18292-1-ND - Cut Tape (CT) 497-18292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRK1000 |
Description | ADAPTIVE SYNCHRONOUS RATIFICATIO |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SRK1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.97000 | kr.9.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.91541 | kr.14,746.23 |
| 6.000 | kr.4.80995 | kr.28,859.70 |
| 9.000 | kr.4.75712 | kr.42,814.08 |
| Unit Price without VAT: | kr.9.97000 |
|---|---|
| Unit Price with VAT: | kr.12.46250 |


