Power Supply Controller Power Supply Monitor 12-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRC0CS25D

DigiKey Part Number
497-14631-2-ND - Tape & Reel (TR)
497-14631-1-ND - Cut Tape (CT)
497-14631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRC0CS25D
Description
IC CTLR SMART PB ON/OFF 12TDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor 12-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
SRC0CS25D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Monitor
Voltage - Input
-
Voltage - Supply
1.6V ~ 5.5V
Current - Supply
6 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN
Supplier Device Package
12-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.87000kr.19.87
10kr.14.86600kr.148.66
25kr.13.61880kr.340.47
100kr.12.24980kr.1,224.98
250kr.11.59716kr.2,899.29
500kr.11.20376kr.5,601.88
1.000kr.10.87995kr.10,879.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.47996kr.31,439.88
6.000kr.10.28431kr.61,705.86
Manufacturers Standard Package
Unit Price without VAT:kr.19.87000
Unit Price with VAT:kr.24.83750