Image for SPV1001N30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPV1001N30

DigiKey Part Number
497-11456-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPV1001N30
Description
DIODE STANDARD 30V 12.5A 8PQFN
Customer Reference
Detailed Description
Diode 30 V 12.5A Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
12.5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
-
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
8-PQFN (5x6)
Operating Temperature - Junction
-45°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.