e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 160MHz 4MB (4M x 8) FLASH 144-eTQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC58EG80E5FEC0X

DigiKey Part Number
497-18388-2-ND - Tape & Reel (TR)
497-18388-1-ND - Cut Tape (CT)
497-18388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPC58EG80E5FEC0X
Description
IC MCU 32BIT 4MB FLASH 144ETQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 160MHz 4MB (4M x 8) FLASH 144-eTQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
SPC58EG80E5FEC0X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4
Core Size
32-Bit Dual-Core
Speed
160MHz
Connectivity
CANbus, Ethernet, FlexRay, I2C, LINbus, SPI
Peripherals
DMA
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256K x 8
RAM Size
768K x 8
Voltage - Supply (Vcc/Vdd)
1.2V, 3.3V, 5V
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
144-eTQFP (20x20)
Package / Case
144-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.247.17000kr.247.17
10kr.201.05300kr.2,010.53
25kr.189.54600kr.4,738.65
100kr.176.89700kr.17,689.70
250kr.170.86876kr.42,717.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.139.01893kr.111,215.14
Manufacturers Standard Package
Unit Price without VAT:kr.247.17000
Unit Price with VAT:kr.308.96250