SPC57XXMB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 14
Unit Price: kr.6,072.49000
Datasheet
SPC57x, SPC58x - e200z0h MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPC57x, SPC58x - e200z0h MCU 32-Bit Embedded Evaluation Board
SPC58 : Scalable, Connected, and Secure Automotive MCUs
Secure Smart Gateway with SPC58 Chorus, Embedded World 2018

SPC57XXMB

DigiKey Part Number
497-17879-ND
Manufacturer
Manufacturer Product Number
SPC57XXMB
Description
SPC57X/SPC58X MOTHERBOARD
Customer Reference
Detailed Description
SPC57x, SPC58x - e200z0h MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
e200z0h
Platform
-
Utilized IC / Part
SPC57x, SPC58x
Mounting Type
Socket
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes