SPC564A - e200 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC564AKIT324S

DigiKey Part Number
497-11634-ND
Manufacturer
Manufacturer Product Number
SPC564AKIT324S
Description
SPC564A EVAL BRD
Customer Reference
Detailed Description
SPC564A - e200 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
e200
Platform
-
Utilized IC / Part
SPC564A
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.10,448.75000kr.10,448.75
Manufacturers Standard Package
Unit Price without VAT:kr.10,448.75000
Unit Price with VAT:kr.13,060.93750