
SPC564A80L7CFAR | |
|---|---|
DigiKey Part Number | 497-11621-2-ND - Tape & Reel (TR) 497-11621-1-ND - Cut Tape (CT) 497-11621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC564A80L7CFAR |
Description | IC MCU 32BIT 4MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC56 Microcontroller IC 32-Bit 150MHz 4MB (4M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC564A80L7CFAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CANbus, EBI/EMI, LINbus, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 118 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.32V | |
Data Converters | A/D 34x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.200.03000 | kr.200.03 |
| 10 | kr.161.74000 | kr.1,617.40 |
| 25 | kr.152.17520 | kr.3,804.38 |
| 100 | kr.141.66790 | kr.14,166.79 |
| 250 | kr.136.66024 | kr.34,165.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.137.92544 | kr.68,962.72 |
| Unit Price without VAT: | kr.200.03000 |
|---|---|
| Unit Price with VAT: | kr.250.03750 |







