SPC564A - e200 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC564A80CAL176

DigiKey Part Number
SPC564A80CAL176-ND
Manufacturer
Manufacturer Product Number
SPC564A80CAL176
Description
SPC564A EVAL BRD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SPC564A - e200 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
e200
Platform
-
Utilized IC / Part
SPC564A
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,905.82000kr.6,905.82
Manufacturers Standard Package
Unit Price without VAT:kr.6,905.82000
Unit Price with VAT:kr.8,632.27500