
SPC564A80AVB176 | |
|---|---|
DigiKey Part Number | SPC564A80AVB176-ND |
Manufacturer | |
Manufacturer Product Number | SPC564A80AVB176 |
Description | SPC564A EVAL BRD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SPC564A - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | - | |
Utilized IC / Part | SPC564A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,205.22000 | kr.4,205.22 |
| Unit Price without VAT: | kr.4,205.22000 |
|---|---|
| Unit Price with VAT: | kr.5,256.52500 |

