
SPC560P44L3CEFAR | |
|---|---|
DigiKey Part Number | 497-18725-2-ND - Tape & Reel (TR) 497-18725-1-ND - Cut Tape (CT) 497-18725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC560P44L3CEFAR |
Description | IC MCU 32BIT 384KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 384KB (384K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC560P44L3CEFAR Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 36K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Data Converters A/D 26x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z0h | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 64MHz | Qualification AEC-Q100 |
Connectivity CANbus, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, PWM, WDT | Supplier Device Package 100-LQFP (14x14) |
Number of I/O 67 | Package / Case 100-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.48000 | kr.55.48 |
| 10 | kr.43.05500 | kr.430.55 |
| 25 | kr.39.93960 | kr.998.49 |
| 100 | kr.36.51970 | kr.3,651.97 |
| 250 | kr.34.88852 | kr.8,722.13 |
| 500 | kr.33.90556 | kr.16,952.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.35.60785 | kr.35,607.85 |
| Unit Price without VAT: | kr.55.48000 |
|---|---|
| Unit Price with VAT: | kr.69.35000 |






