e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
64 LQFP

SPC560P40L1CEFBR

DigiKey Part Number
497-19301-2-ND - Tape & Reel (TR)
497-19301-1-ND - Cut Tape (CT)
497-19301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPC560P40L1CEFBR
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SPC560P40L1CEFBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, LINbus, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.46000kr.36.46
10kr.27.88000kr.278.80
25kr.25.74040kr.643.51
100kr.23.38980kr.2,338.98
250kr.22.26864kr.5,567.16
500kr.21.59322kr.10,796.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.21.03716kr.21,037.16
2.000kr.20.57960kr.41,159.20
3.000kr.20.35059kr.61,051.77
Manufacturers Standard Package
Unit Price without VAT:kr.36.46000
Unit Price with VAT:kr.45.57500