
SPC5-UDEDEBG-TL | |
|---|---|
DigiKey Part Number | 497-SPC5-UDEDEBG-TL-ND |
Manufacturer | |
Manufacturer Product Number | SPC5-UDEDEBG-TL |
Description | LICENSE SPC-UDESTK UNLIMITED USE |
Customer Reference | |
Detailed Description | License 1 Year Unlimited Connections SPC5 Programming Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | 1 Year | |
License - User Details | Unlimited Connections | |
Operating System | Windows XP, Vista, 7, 8 | |
Utilized IC / Part | SPC5 | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,110.26000 | kr.2,110.26 |
| Unit Price without VAT: | kr.2,110.26000 |
|---|---|
| Unit Price with VAT: | kr.2,637.82500 |

