SPAC265BC12P0.30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPAC265BC12P0.30

DigiKey Part Number
497-8379-5-ND
Manufacturer
Manufacturer Product Number
SPAC265BC12P0.30
Description
AC/DC CONVERTER 12V 3W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 250mA 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
1.38" L x 0.79" W x 0.87" H (35.0mm x 20.0mm x 22.0mm)
Approval Agency
CSA, EN, UL
Line Regulation
±1%
Load Regulation
±6%
Weight
0.056 lb (25.4 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.