
SMTPA270 | |
|---|---|
DigiKey Part Number | 497-3724-2-ND - Tape & Reel (TR) 497-3724-1-ND - Cut Tape (CT) 497-3724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTPA270 |
Description | THYRISTOR 270V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMTPA270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 360V | |
Voltage - Off State | 270V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 25pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.3.58200 | kr.35.82 |
| 100 | kr.2.32510 | kr.232.51 |
| 500 | kr.1.78368 | kr.891.84 |
| 1.000 | kr.1.60924 | kr.1,609.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.42021 | kr.3,550.53 |
| 5.000 | kr.1.30331 | kr.6,516.55 |
| 7.500 | kr.1.24375 | kr.9,328.12 |
| 12.500 | kr.1.17682 | kr.14,710.25 |
| 17.500 | kr.1.13720 | kr.19,901.00 |
| 25.000 | kr.1.10435 | kr.27,608.75 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |

