100V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTPA100

DigiKey Part Number
497-3722-2-ND - Tape & Reel (TR)
497-3722-1-ND - Cut Tape (CT)
497-3722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTPA100
Description
THYRISTOR 100V 150A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
SMTPA100 Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
50 A
Manufacturer
STMicroelectronics
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
35pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
133V
Package / Case
DO-214AA, SMB
Voltage - Off State
100V
Supplier Device Package
SMB
Current - Peak Pulse (8/20µs)
150 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ90CALittelfuse Inc.19.769SMBJ90CALFCT-NDkr.3.61000Direct
SMBJ90CATaiwan Semiconductor Corporation5.964SMBJ90CAFSCT-NDkr.7.29000Direct
SMBJ90CABourns Inc.23.838SMBJ90CABCT-NDkr.3.80000Direct
SMBJ90CA-E3/52Vishay General Semiconductor - Diodes Division2.349SMBJ90CA-E3/52GICT-NDkr.4.06000Direct
P1100SALRPLittelfuse Inc.2.25818-P1100SALRPCT-NDkr.10.46000Similar
In-Stock: 1.169
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.70900kr.37.09
100kr.2.40730kr.240.73
500kr.1.84672kr.923.36
1.000kr.1.66603kr.1,666.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.47035kr.3,675.88
5.000kr.1.34933kr.6,746.65
7.500kr.1.28765kr.9,657.38
12.500kr.1.21837kr.15,229.62
17.500kr.1.17734kr.20,603.45
25.000kr.1.13747kr.28,436.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000