
SMP100LC-35 | |
|---|---|
DigiKey Part Number | 497-4093-2-ND - Tape & Reel (TR) 497-4093-1-ND - Cut Tape (CT) 497-4093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP100LC-35 |
Description | THYRISTOR 35V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100LC-35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 55V | |
Voltage - Off State | 35V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 55pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.59000 | kr.7.59 |
| 10 | kr.4.74500 | kr.47.45 |
| 100 | kr.3.11920 | kr.311.92 |
| 500 | kr.2.42050 | kr.1,210.25 |
| 1.000 | kr.2.19546 | kr.2,195.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.95171 | kr.4,879.28 |
| 5.000 | kr.1.80107 | kr.9,005.35 |
| 7.500 | kr.1.72431 | kr.12,932.33 |
| 12.500 | kr.1.63808 | kr.20,476.00 |
| 17.500 | kr.1.61875 | kr.28,328.12 |
| Unit Price without VAT: | kr.7.59000 |
|---|---|
| Unit Price with VAT: | kr.9.48750 |


