
SMP100LC-200 | |
|---|---|
DigiKey Part Number | 497-4090-2-ND - Tape & Reel (TR) 497-4090-1-ND - Cut Tape (CT) 497-4090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP100LC-200 |
Description | THYRISTOR 200V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100LC-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 250V | |
Voltage - Off State | 200V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 60pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.77300 | kr.47.73 |
| 100 | kr.3.13920 | kr.313.92 |
| 500 | kr.2.43604 | kr.1,218.02 |
| 1.000 | kr.2.20964 | kr.2,209.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.95778 | kr.4,894.45 |
| 5.000 | kr.1.80667 | kr.9,033.35 |
| 7.500 | kr.1.72967 | kr.12,972.52 |
| 12.500 | kr.1.64317 | kr.20,539.62 |
| 17.500 | kr.1.62379 | kr.28,416.33 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

