178V Clamp 56A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ85CA-TR

DigiKey Part Number
497-12527-2-ND - Tape & Reel (TR)
497-12527-1-ND - Cut Tape (CT)
497-12527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ85CA-TR
Description
TVS DIODE 85VWM 178VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
178V Clamp 56A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ85CA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94V
Voltage - Clamping (Max) @ Ipp
178V
Current - Peak Pulse (10/1000µs)
56A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.005
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.59000kr.7.59
10kr.4.77100kr.47.71
100kr.3.13590kr.313.59
500kr.2.43402kr.1,217.01
1.000kr.2.20793kr.2,207.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.94186kr.4,854.65
5.000kr.1.63001kr.8,150.05
Manufacturers Standard Package
Unit Price without VAT:kr.7.59000
Unit Price with VAT:kr.9.48750