
SMCJ85CA-TR | |
|---|---|
DigiKey Part Number | 497-12527-2-ND - Tape & Reel (TR) 497-12527-1-ND - Cut Tape (CT) 497-12527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ85CA-TR |
Description | TVS DIODE 85VWM 178VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 178V Clamp 56A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ85CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94V | |
Voltage - Clamping (Max) @ Ipp | 178V | |
Current - Peak Pulse (10/1000µs) | 56A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.93280 | kr.4,832.00 |
| 5.000 | kr.1.67040 | kr.8,352.00 |
| 7.500 | kr.1.64480 | kr.12,336.00 |
| 12.500 | kr.1.62240 | kr.20,280.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.78600 | kr.47.86 |
| 100 | kr.3.14570 | kr.314.57 |
| 500 | kr.2.44158 | kr.1,220.79 |
| 1.000 | kr.2.21480 | kr.2,214.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 10 | kr.4.74900 | kr.47.49 |
| 100 | kr.3.12130 | kr.312.13 |
| 500 | kr.2.42266 | kr.1,211.33 |
| 1.000 | kr.2.19763 | kr.2,197.63 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |

