32.5V Clamp 308A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ15CA-TR

DigiKey Part Number
497-6518-2-ND - Tape & Reel (TR)
497-6518-1-ND - Cut Tape (CT)
497-6518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ15CA-TR
Description
TVS DIODE 15VWM 32.5VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.5V Clamp 308A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ15CA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
32.5V
Current - Peak Pulse (10/1000µs)
308A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.231
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.57000kr.4.57
10kr.4.02500kr.40.25
100kr.2.82280kr.282.28
500kr.2.26336kr.1,131.68
1.000kr.1.99973kr.1,999.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.67823kr.4,195.58
5.000kr.1.61393kr.8,069.65
7.500kr.1.56570kr.11,742.75
12.500kr.1.51748kr.18,968.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.57000
Unit Price with VAT:kr.5.71250