265V Clamp 38A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ130CA-TR

DigiKey Part Number
497-16191-2-ND - Tape & Reel (TR)
497-16191-1-ND - Cut Tape (CT)
497-16191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ130CA-TR
Description
TVS DIODE 130VWM 265VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
265V Clamp 38A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ130CA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
38A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
130V
Supplier Device Package
Voltage - Breakdown (Min)
144V
Base Product Number
Voltage - Clamping (Max) @ Ipp
265V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ130CALittelfuse Inc.6.543SMCJ130CALFCT-NDkr.6.66000Similar
In-Stock: 1.456
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.07800kr.50.78
100kr.3.33990kr.333.99
500kr.2.59204kr.1,296.02
1.000kr.2.35119kr.2,351.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.09045kr.5,226.12
5.000kr.1.92926kr.9,646.30
7.500kr.1.84715kr.13,853.62
12.500kr.1.75491kr.21,936.38
17.500kr.1.70029kr.29,755.08
25.000kr.1.64722kr.41,180.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000