SMC30J8.5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10.228
Unit Price: kr.5.79000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.1.84863
Datasheet
14.4V Clamp 208A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 208A Ipp Tvs Diode Surface Mount SMC
DO-214AB Pkg

SMC30J8.5A

DigiKey Part Number
497-12228-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC30J8.5A
Description
TVS DIODE 8.5VWM 14.4VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14.4V Clamp 208A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC30J8.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.4V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
208A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.23203kr.8,080.07
5.000kr.3.00821kr.15,041.05
7.500kr.2.94012kr.22,050.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.23203
Unit Price with VAT:kr.4.04004