SMC30J6.0CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.105
Unit Price: kr.6.24000
Datasheet

Similar


Bourns Inc.
In Stock: 4.051
Unit Price: kr.15.62000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.3.60907
Datasheet

Similar


Littelfuse Inc.
In Stock: 12.026
Unit Price: kr.3.22000
Datasheet

Similar


Bourns Inc.
In Stock: 11.471
Unit Price: kr.3.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.10.35000

Similar


Diodes Incorporated
In Stock: 2.128
Unit Price: kr.4.95000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 904
Unit Price: kr.3.28000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.55924
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.41250
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.49794
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
10.3V Clamp 291A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 291A Ipp Tvs Diode Surface Mount SMC
DO-214AB (SMC)

SMC30J6.0CA

DigiKey Part Number
497-12225-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC30J6.0CA
Description
TVS DIODE 6VWM 10.3VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.3V Clamp 291A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC30J6.0CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.7V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
291A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.22786kr.8,069.65
5.000kr.3.09926kr.15,496.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.22786
Unit Price with VAT:kr.4.03483