
SMC30J36CA | |
|---|---|
DigiKey Part Number | 497-16098-2-ND - Tape & Reel (TR) 497-16098-1-ND - Cut Tape (CT) 497-16098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J36CA |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 48.41A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J36CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 48.41A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.05000 | kr.13.05 |
| 10 | kr.8.30800 | kr.83.08 |
| 100 | kr.5.59470 | kr.559.47 |
| 500 | kr.4.43092 | kr.2,215.46 |
| 1.000 | kr.4.05649 | kr.4,056.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.65136 | kr.9,128.40 |
| 5.000 | kr.3.40106 | kr.17,005.30 |
| 7.500 | kr.3.27359 | kr.24,551.92 |
| 12.500 | kr.3.13040 | kr.39,130.00 |
| 17.500 | kr.3.09926 | kr.54,237.05 |
| Unit Price without VAT: | kr.13.05000 |
|---|---|
| Unit Price with VAT: | kr.16.31250 |


