


SMC30J10CA | |
|---|---|
DigiKey Part Number | 497-12198-2-ND - Tape & Reel (TR) 497-12198-1-ND - Cut Tape (CT) 497-12198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J10CA |
Description | TVS DIODE 10VWM 17VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J10CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.23000 | kr.8.23 |
| 10 | kr.6.55900 | kr.65.59 |
| 100 | kr.4.60390 | kr.460.39 |
| 500 | kr.3.79370 | kr.1,896.85 |
| 1.000 | kr.3.79351 | kr.3,793.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.09926 | kr.7,748.15 |
| Unit Price without VAT: | kr.8.23000 |
|---|---|
| Unit Price with VAT: | kr.10.28750 |

