
SMBJ48CA-TR | |
|---|---|
DigiKey Part Number | 497-7453-2-ND - Tape & Reel (TR) 497-7453-1-ND - Cut Tape (CT) 497-7453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ48CA-TR |
Description | TVS DIODE 48VWM 77.4VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 8.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ48CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 8.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.2.01900 | kr.20.19 |
| 100 | kr.1.36960 | kr.136.96 |
| 500 | kr.1.06738 | kr.533.69 |
| 1.000 | kr.0.94521 | kr.945.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.67356 | kr.1,683.90 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |

