
SMBJ36CA-TR | |
|---|---|
DigiKey Part Number  | 497-12053-2-ND - Tape & Reel (TR) 497-12053-1-ND - Cut Tape (CT) 497-12053-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ36CA-TR  | 
Description  | TVS DIODE 36VWM 58.1VC SMB  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SMB  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMBJ36CA-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 36V  | |
Voltage - Breakdown (Min)  | 40V  | |
Voltage - Clamping (Max) @ Ipp  | 58.1V  | |
Current - Peak Pulse (10/1000µs)  | 10.3A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 | 
| 10 | kr.1.85000 | kr.18.50 | 
| 100 | kr.1.36320 | kr.136.32 | 
| 500 | kr.1.06240 | kr.531.20 | 
| 1.000 | kr.0.92160 | kr.921.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.67041 | kr.1,676.02 | 
| Unit Price without VAT: | kr.3.01000 | 
|---|---|
| Unit Price with VAT: | kr.3.76250 | 







