
SMBJ28A-TR | |
|---|---|
DigiKey Part Number | 497-6514-2-ND - Tape & Reel (TR) 497-6514-1-ND - Cut Tape (CT) 497-6514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28A-TR |
Description | TVS DIODE 28VWM 45.4VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ28A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 13.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ28A-E3/52 | Vishay General Semiconductor - Diodes Division | 16.901 | SMBJ28A-E3/52GICT-ND | kr.3.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.41600 | kr.24.16 |
| 100 | kr.1.53940 | kr.153.94 |
| 500 | kr.1.16086 | kr.580.43 |
| 1.000 | kr.1.03862 | kr.1,038.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.90599 | kr.2,264.97 |
| 5.000 | kr.0.82393 | kr.4,119.65 |
| 7.500 | kr.0.78210 | kr.5,865.75 |
| 12.500 | kr.0.73509 | kr.9,188.62 |
| 17.500 | kr.0.70724 | kr.12,376.70 |
| 25.000 | kr.0.68018 | kr.17,004.50 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |


