
SMB15F48A | |
|---|---|
DigiKey Part Number | 497-SMB15F48ATR-ND - Tape & Reel (TR) 497-SMB15F48ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB15F48A |
Description | TVS DIODE 48VWM 100VC SMBFLAT |
Customer Reference | |
Detailed Description | 100V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | SMB15F48A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V (Max) | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 100V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.4.21800 | kr.42.18 |
| 100 | kr.2.75720 | kr.275.72 |
| 500 | kr.2.12910 | kr.1,064.55 |
| 1.000 | kr.1.92675 | kr.1,926.75 |
| 2.000 | kr.1.75645 | kr.3,512.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.57212 | kr.7,860.60 |
| 10.000 | kr.1.45820 | kr.14,582.00 |
| 15.000 | kr.1.40019 | kr.21,002.85 |
| 25.000 | kr.1.37924 | kr.34,481.00 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |

