
SMAJ188A-TR | |
|---|---|
DigiKey Part Number | 497-16440-2-ND - Tape & Reel (TR) 497-16440-1-ND - Cut Tape (CT) 497-16440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ188A-TR |
Description | TVS DIODE 188VWM 388VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 388V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ188A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 188V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 388V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.73900 | kr.27.39 |
| 100 | kr.1.75300 | kr.175.30 |
| 500 | kr.1.32772 | kr.663.86 |
| 1.000 | kr.1.19059 | kr.1,190.59 |
| 2.000 | kr.1.07501 | kr.2,150.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.94982 | kr.4,749.10 |
| 10.000 | kr.0.87240 | kr.8,724.00 |
| 15.000 | kr.0.83297 | kr.12,494.55 |
| 25.000 | kr.0.78864 | kr.19,716.00 |
| 35.000 | kr.0.76240 | kr.26,684.00 |
| 50.000 | kr.0.73690 | kr.36,845.00 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

