DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ170CA-TR

DigiKey Part Number
497-6506-2-ND - Tape & Reel (TR)
497-6506-1-ND - Cut Tape (CT)
497-6506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ170CA-TR
Description
TVS DIODE 170VWM 353VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
353V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ170CA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
353V
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.290
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.67564kr.3,378.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.42000kr.1.42
10kr.0.87700kr.8.77
100kr.0.83210kr.83.21
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.87000kr.8.70
100kr.0.82560kr.82.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250