
SMAJ12CA-TR | |
|---|---|
DigiKey Part Number | 497-2996-2-ND - Tape & Reel (TR) 497-2996-1-ND - Cut Tape (CT) 497-2996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CA-TR |
Description | TVS DIODE 12VWM 25.3VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.3V Clamp 91A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ12CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25.3V | |
Current - Peak Pulse (10/1000µs) | 91A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.74200 | kr.17.42 |
| 100 | kr.1.18040 | kr.118.04 |
| 500 | kr.0.94170 | kr.470.85 |
| 1.000 | kr.0.74820 | kr.748.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63210 | kr.3,160.50 |
| 10.000 | kr.0.60791 | kr.6,079.10 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |




