120V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6T82CAY

DigiKey Part Number
497-11838-2-ND - Tape & Reel (TR)
497-11838-1-ND - Cut Tape (CT)
497-11838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6T82CAY
Description
TVS DIODE 70VWM 120VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6T82CAY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
120V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA6J70CA-TRSTMicroelectronics4.354497-5947-1-NDkr.6.59000Direct
In-Stock: 3.153
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
10kr.5.15400kr.51.54
100kr.3.39190kr.339.19
500kr.2.63402kr.1,317.01
1.000kr.2.38999kr.2,389.99
2.000kr.2.18467kr.4,369.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.96243kr.9,812.15
10.000kr.1.82511kr.18,251.10
15.000kr.1.75518kr.26,327.70
25.000kr.1.67662kr.41,915.50
35.000kr.1.63968kr.57,388.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000