
L99LD02Q505TR | |
|---|---|
DigiKey Part Number | 497-L99LD02Q505TR-ND - Tape & Reel (TR) 497-L99LD02Q505CT-ND - Cut Tape (CT) 497-L99LD02Q505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99LD02Q505TR |
Description | DUAL-PHASE BOOST DC/DC CONTROLLE |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up SPI DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | L99LD02Q505TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 28V | |
Frequency - Switching | 100kHz ~ 470kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | SPI | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

