23.9V Clamp 147A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J13CA-TR

DigiKey Part Number
497-5920-2-ND - Tape & Reel (TR)
497-5920-1-ND - Cut Tape (CT)
497-5920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J13CA-TR
Description
TVS DIODE 13VWM 23.9VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
23.9V Clamp 147A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6J13CA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
23.9V
Current - Peak Pulse (10/1000µs)
147A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.061
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.3.19600kr.31.96
100kr.2.19260kr.219.26
500kr.1.73610kr.868.05
1.000kr.1.49928kr.1,499.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.23456kr.6,172.80
10.000kr.1.22492kr.12,249.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000