
SMA6J10CA-TR | |
|---|---|
DigiKey Part Number | 497-5916-2-ND - Tape & Reel (TR) 497-5916-1-ND - Cut Tape (CT) 497-5916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J10CA-TR |
Description | TVS DIODE 10VWM 19.6VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.6V Clamp 184A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J10CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 19.6V | |
Current - Peak Pulse (10/1000µs) | 184A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.51400 | kr.25.14 |
| 100 | kr.1.99970 | kr.199.97 |
| 500 | kr.1.69752 | kr.848.76 |
| 1.000 | kr.1.49928 | kr.1,499.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.23456 | kr.6,172.80 |
| 10.000 | kr.1.22492 | kr.12,249.20 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |











