SMA6F5.0A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 57.303
Unit Price: kr.1.41000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.836
Unit Price: kr.1.86000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.77211
Datasheet
13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat
SMA6L

SMA6F5.0A-TR

DigiKey Part Number
497-8760-2-ND - Tape & Reel (TR)
497-8760-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMA6F5.0A-TR
Description
TVS DIODE 5VWM 13.4VC SMAFLAT
Customer Reference
Detailed Description
13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
298A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.