42.1V Clamp 14.9A Ipp Tvs Diode Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F26A

DigiKey Part Number
497-18270-2-ND - Tape & Reel (TR)
497-18270-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMA6F26A
Description
TVS DIODE 26VWM 42.1VC SMAFLAT
Customer Reference
Detailed Description
42.1V Clamp 14.9A Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.096
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
10kr.2.27000kr.22.70
100kr.1.44740kr.144.74
500kr.1.09130kr.545.65
1.000kr.0.97640kr.976.40
2.000kr.0.87953kr.1,759.06
5.000kr.0.77460kr.3,873.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.70971kr.7,097.10
20.000kr.0.65513kr.13,102.60
30.000kr.0.62733kr.18,819.90
50.000kr.0.59609kr.29,804.50
70.000kr.0.59076kr.41,353.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750