
SMA6F22AY | |
|---|---|
DigiKey Part Number | 497-18446-2-ND - Tape & Reel (TR) 497-18446-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6F22AY |
Description | TVS DIODE 22VWM 35.5VC SMAFLAT |
Customer Reference | |
Detailed Description | 35.5V Clamp 17.7A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 17.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.71300 | kr.27.13 |
| 100 | kr.1.74060 | kr.174.06 |
| 500 | kr.1.32124 | kr.660.62 |
| 1.000 | kr.1.18588 | kr.1,185.88 |
| 2.000 | kr.1.07188 | kr.2,143.76 |
| 5.000 | kr.0.94837 | kr.4,741.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.87202 | kr.8,720.20 |
| 20.000 | kr.0.80781 | kr.16,156.20 |
| 30.000 | kr.0.77511 | kr.23,253.30 |
| 50.000 | kr.0.75472 | kr.37,736.00 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

